Omron Male 4 way Straight, Straight to Female Unterminated, Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 569-950
- Mfr. Part No.:
- XS5F-D421-E80-F
- Brand:
- Omron
Subtotal (1 unit)*
$65.96
(exc. GST)
$72.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.96 |
*price indicative
- RS Stock No.:
- 569-950
- Mfr. Part No.:
- XS5F-D421-E80-F
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | XS5F | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey | |
| Jacket Material | PUR, Polycarbonate | |
| Cable Length | 3m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight, Straight | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated, Unterminated | |
| Voltage | 250V dc | |
| IP Rating | IP67 | |
| Standards/Approvals | UL2238 (File no. E207683) | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series XS5F | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey | ||
Jacket Material PUR, Polycarbonate | ||
Cable Length 3m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight, Straight | ||
Connector Gender B Female | ||
Connector Type B Unterminated, Unterminated | ||
Voltage 250V dc | ||
IP Rating IP67 | ||
Standards/Approvals UL2238 (File no. E207683) | ||
Omron XS5 Series Sensor Actuator Cable, 4 Cores, 3m Length - XS5F-D421-E80-F
This sensor actuator cable is designed specifically for reliable connectivity in automation processes. With a length of 3 m and comprising four cores, this cable effectively facilitates data transfer in industrial settings. It features a robust TPE sheath in grey, ensuring durability and flexibility across various applications. Its performance is further enhanced by IP67 protection, making it suitable for challenging environments.
Features & Benefits
• Supports unshielded connections for straightforward wiring
• M12 connector ensures a secure and reliable connection
• Handles a maximum current rating of 4 A for high-performance applications
• Withstands a voltage rating of 250 V DC for safe operation
• Operates efficiently in temperatures ranging from -25 to +75 °C
• Durable TPE sheath offers resilience against wear and tear
Applications
• Utilised in industrial automation systems requiring robust connectivity
• Suitable for connecting sensors in various mechanical setups
• Facilitates seamless communication in electronic control units
• Ideal for needing reliable performance in harsh conditions
What type of connector does this cable feature?
The cable is equipped with a female M12 connector for secure attachment to compatible devices.
How does the cables temperature rating benefit its use in industrial settings?
The wide operating temperature range allows it to perform reliably in diverse environments, enhancing its usability across applications where temperature fluctuation is common.
Is this cable suitable for outdoor applications?
Yes, the IP67 rating ensures protection against dust and water ingress, making it suitable for outdoor use in challenging weather conditions.
What is the significance of the unshielded design in this product?
The unshielded design allows for simpler wiring and is often preferred in applications where electromagnetic interference is minimal, aiding straightforward installation.
How many contacts does the M12 connector support?
The M12 connector supports four contacts, enabling efficient data transfer for connected devices.
Related links
- Omron Male 4 way Straight Unterminated Sensor Actuator Cable, 3 m
- Omron Male 4 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Omron Male 4 way Straight to Female Straight Sensor Actuator Cable, 3 m
- Omron Female 4 way Straight to Male/Female 4 way Unterminated Sensor Actuator Cable, 10 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way Straight to Female Unterminated Sensor Actuator Cable, 1 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Omron Male 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
