Omron Female 5 way Straight to Unterminated Free End Sensor Cable, 5 m

Subtotal (1 unit)*

$36.44

(exc. GST)

$40.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.44

*price indicative

RS Stock No.:
254-3471
Mfr. Part No.:
XS2F-M12PVC4S5M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Sensor Cable

Series

XS2F

Jacket Material

TPE

Cable Length

5m

Jacket Colour

Black

Connector Type A

Straight

Number of Contacts A

5

Connector Gender A

Female

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

125V dc

IP Rating

IP67

Standards/Approvals

EU Directive 2002/95/EC

Omron XS2F Series Sensor Cable, 4 Cores, 5m Length - XS2F-M12PVC4S5M


This sensor cable is designed to provide reliable connectivity in automation and electrical applications. It features a robust TPE sheath that protects the internal conductors and maintains flexibility during installation and operation. The 5m length of this cable ensures ample distance for various setups while meeting stringent performance specifications.

Features & Benefits


• Comprises four cores for enhanced data transmission capabilities

• TPE sheath ensures durability and flexibility in diverse environments

• IP67 rated for effective protection against dust and water ingress

• Capable of operating within a temperature range of -10 to +80°C

• Features brass connectors for optimal conductivity and resilience

• Oil-resistant properties suit industrial settings with exposure to oils

Applications


• Utilised in automation machinery for signal transmission

• Ideal for electrical connections in harsh environments

• Effective for sensor integration in robotics and manufacturing systems

• Employed in installations requiring IP67 rated components

An IP67 rating indicates that the cable is fully protected against dust and can withstand immersion in water up to 1 metre deep. This makes it suitable for environments where moisture exposure is a concern, ensuring consistent performance in demanding conditions.

The operating temperature range of -10°C to +80°C allows the cable to function effectively in varying climate conditions. This adaptability is crucial for applications located in extreme environments, ensuring uninterrupted performance.

Brass connectors offer superior conductivity and resistance to corrosion. They enhance the overall durability of the cable, especially in applications where reliability over time is essential for optimal operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy