Omron Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 254-3468
- Mfr. Part No.:
- XS2F-M12PVC4A5M
- Brand:
- Omron
Subtotal (1 unit)*
$42.34
(exc. GST)
$46.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.34 |
*price indicative
- RS Stock No.:
- 254-3468
- Mfr. Part No.:
- XS2F-M12PVC4A5M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | XS2F | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 125V | |
| Standards/Approvals | IEC, UR | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series XS2F | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 125V | ||
Standards/Approvals IEC, UR | ||
IP Rating IP67 | ||
Omron XS2F Series Sensor Actuator Cable, M12 Connector 1, 4 Cores - XS2F-M12PVC4A5M
This sensor actuator cable provides a reliable connection between sensors and actuators in automation systems. The four-core design, combined with a robust black sheath, makes this product ideal for various industrial applications. The right-angle M12 connector allows for flexible installation in tight spaces, enhancing operational efficiency in both electrical and mechanical settings.
Features & Benefits
• Four-core configuration for versatile connectivity
• Right-angle M12 connector for space-efficient installation
• Durable black sheath that resists wear
• Seamless connection to female M12 connectors for easy integration
Applications
• Connecting sensors to actuators in automation equipment
• Ideal for requiring compact M12 connectors
• Utilised in robotic systems for effective signal transmission
• Suitable for installation within control cabinets and distribution panels
The right-angle connector provides easier access in constrained spaces, simplifying the installation process.
This product is intended primarily for indoor applications and may not perform optimally in outdoor settings.
The maximum length for this specific model is 5m, offering sufficient reach for a range of installations.
It is specifically designed to be compatible with female M12 connectors and may not be suitable for other connector types.
Related links
- Omron Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 5 way Straight to Unterminated Free End Sensor Cable, 5 m
- Omron Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Omron Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- Omron Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Omron Female 5 way Straight to Unterminated Free End Sensor Cable, 2 m
- Omron Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
