Omron Female 4 way Straight to Unterminated Sensor Cable, 5 m

Subtotal (1 unit)*

$31.09

(exc. GST)

$34.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
  • Plus 30 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.09

*price indicative

RS Stock No.:
214-7979
Mfr. Part No.:
XS2F-LM12PVC4S5M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Sensor Cable

Series

XS2F

Jacket Material

PBT

Cable Length

5m

Jacket Colour

Blue

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

30V dc

IP Rating

IP67

Standards/Approvals

No

Coding

A

Omron XS2F Series Sensor Cable, 5m Length, IP67 - XS2F-LM12PVC4S5M


This sensor cable is designed for connection in various automation systems. With a 4-core configuration and a length of 5m, it ensures effective signal transmission. It is rated for both high and low temperatures and meets IP67 standards, providing robust environmental protection and versatility in applications.

Features & Benefits


• 4-core configuration supports multiple signals

• Bellows assembly ensures durability and flexibility

• Voltage rating of 30V dc enables safe operation

• Straight female M12 connector facilitates integration

• Suitable for temperatures between -10 and +65°C

Applications


• Used for connecting sensors in automation environments

• Ideal for requiring moisture resistance

• Compatible with high-temperature monitoring equipment

• Utilised in machinery needing robust wiring solutions

Can it operate in high temperatures?


Yes, it functions effectively up to +65°C.

Is it suitable for outdoor use?


Yes, the IP67 rating offers protection from moisture and dust.

Will it work with existing sensor connectors?


Yes, the female M12 connector allows for easy integration.

Can it support multiple sensor connections?


Yes, the 4-core design accommodates various signal connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy