Omron Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m

This image is representative of the product range

Subtotal (1 unit)*

$78.28

(exc. GST)

$86.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.28

*price indicative

RS Stock No.:
254-3472
Mfr. Part No.:
XS2F-M12PVC5A10M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

XS2F

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Colour

Black

Jacket Material

PVC

Connector Gender A

Female

Connector Type A

Right Angle

Number of Contacts A

5

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

125V

Standards/Approvals

IEC, UR

IP Rating

IP67

The Omron sensor cable have M12 right-angle socket (female) type connector. It has five number of cores and PVC fire-retardant cable having a length of 10 m. The operating temperature of this sensor cable is -10 to +80°C.

Rated current is 4 A

Rated voltage is 125 V DC

Degree of protection IP67 (IEC60529)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy