Brad from Molex Male 4 way M8 to Male Unterminated Sensor Actuator Cable, 1 m

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$33.07

(exc. GST)

$36.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$33.07-
5 +$29.789%

*price indicative

RS Stock No.:
224-3333
Distrelec Article No.:
303-65-192
Mfr. Part No.:
1200868161
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Series

120086

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

PVC

Cable Length

1m

Connector Type A

M8

Number of Contacts A

4

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

Unterminated

Voltage

30V

IP Rating

IP67

Standards/Approvals

EU RoHS China RoHS Compliant with Exemption 6(c), REACH SVHC Contained Per - D(2020)4578-DC (25 June 2020)

COO (Country of Origin):
PL
The Molex 120086,nano-change(M8) single-ended cordset. It has a 4 poles, and male (straight) to pigtail. Diameter is 0.25mm² of PVC cable.

EU RoHS, REACH SVHC, & Low-Halogen

IP Rating IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy