Brad from Molex Female 4 way Straight to Female Unterminated Connector, 3 m

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$64.43

(exc. GST)

$70.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$64.43-
10 - 49$61.754%
50 - 99$59.078%
100 - 499$54.2215%
500 +$52.3318%

*price indicative

RS Stock No.:
253-3871
Mfr. Part No.:
1300130113
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Series

130013

Product Type

Connector

Cable Length

3m

Jacket Material

TPE

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Female

Connector Gender B

Female

Connector Type B

Unterminated

Voltage

600V

IP Rating

IP67

Standards/Approvals

EU, RoHS

COO (Country of Origin):
PL
The Molex product Brad Mini Change Connectors is the category of Industrial Receptacles is a single ended pigtail made of nickel plated zinc die cast material. The Molex product has 2 pole and internal thread coupling type with thread size of 14 NPT. It is mounted on front side of the panel with straight orientation.

Operating temperature range is minus 20 degree to pluse 105 degree celcius

Net weight is 237.526 per gram

Maximum current is 13.0A

Maximum voltage is 600V Ac DC


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy