Brad from Molex Male 5 way Straight to Male Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 253-3834
- Mfr. Part No.:
- 1200062799
- Brand:
- Brad from Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$46.96
(exc. GST)
$51.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
- Plus 68 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $46.96 |
| 10 + | $38.16 |
*price indicative
- RS Stock No.:
- 253-3834
- Mfr. Part No.:
- 1200062799
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 120006 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | EU, RoHS | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 120006 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Connector Gender B Male | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals EU, RoHS | ||
- COO (Country of Origin):
- PL
The Molex product Brad Micro Change M12 Connectors is the categaory of Industrial Cordsets which is made of copper alloy material. It has black color cable jacket with cable diameter of 5.80mm and cable length of 1.0m. It ha threaded coupling style with no LED indicator.
Operating temperature range is minus 30 degree to to pluse 80 degree celcius
Net weight is 50.000 per gram
Maximum current per contact is 4.0A
Maximum Voltage per contact is 250V AC DC
Related links
- Brad from Molex Male 5 way Straight to Male Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Male 5 way 1/2 In Circular 1 m
- Brad from Molex Male 4 way M8 to Male Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Male 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Female 4 way M8 to Male Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Male 4 way M8 1 m
- Brad from Molex Female 4 way M8 to Male 4 way Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 1 m
