Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 1 m

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$44.36

(exc. GST)

$48.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$44.36-
5 +$39.9110%

*price indicative

RS Stock No.:
221-4733
Mfr. Part No.:
403000H08M010
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Series

120027

Product Type

Sensor Actuator Cable

Jacket Material

PUR

Cable Length

1m

Jacket Colour

Black

Connector Gender A

Female

Connector Type A

M8

Number of Contacts A

3

Number of Contacts B

3

Connector Gender B

Male

Connector Type B

Unterminated

Voltage

30V

Standards/Approvals

UL E152210

IP Rating

IP67

Non Compliant

COO (Country of Origin):
PL
The Molex series 403000 nano-change (M8) single-ended cordset. It has a 3 poles with female (straight) to pigtail. Diameter is 0.25mm² of PUR LSOH Cable and 1m (3.28') Length.

EU RoHS, REACH SVHC, & Low-Halogen

IP Rating IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy