Brad from Molex Male 4 way M8 to Male Unterminated Sensor Actuator Cable, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$28.81

(exc. GST)

$31.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$28.81
5 +$25.93

*price indicative

RS Stock No.:
224-3358
Distrelec Article No.:
303-66-145
Mfr. Part No.:
1200868489
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Sensor Actuator Cable

Series

120086

Jacket Colour

Black

Cable Length

1m

Jacket Material

PVC

Connector Gender A

Male

Connector Type A

M8

Number of Contacts A

4

Connector Type B

Unterminated

Connector Gender B

Male

Voltage

30V

Standards/Approvals

China RoHS Compliant with Exemption 6(c), REACH SVHC Contained Per - D(2020)4578-DC (25 June 2020)

IP Rating

IP67

COO (Country of Origin):
PL
The Molex 120086, nano-change(M8) single-ended cordset. It has a 4 poles and male (90°) to pigtail. Diameter is 0.25mm² of PVC cable.

EU RoHS, REACH SVHC, & Low-Halogen

IP Rating IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy