Lumberg Automation Male 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 253-0430
- Mfr. Part No.:
- RST 5-87/5M
- Brand:
- Lumberg Automation
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$54.31
(exc. GST)
$59.74
(inc. GST)
- RS Stock No.:
- 253-0430
- Mfr. Part No.:
- RST 5-87/5M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | G | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 60V dc | |
| IP Rating | IP69K, IP65, IP67, IP68 | |
| Standards/Approvals | RoHS, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series G | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Type B Unterminated | ||
Voltage 60V dc | ||
IP Rating IP69K, IP65, IP67, IP68 | ||
Standards/Approvals RoHS, UL | ||
Coding A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Lumberg Automation Sensor Actuator Cable, RST 5-87/5M, Unterminated, PUR - RST 5-87/5M
This sensor actuator cable by Lumberg Automation features a length of 5 meters with 5 cores and a PUR sheath material, making it suitable for industrial automation applications that require reliable connectivity.
Features & Benefits
• Unterminated cable with male M12 connector for versatile connections
• Straight orientation for easy installation and secure fit
• 5-meter length providing flexibility in setups
• PUR sheath material for durability and resistance to harsh environments
• Unshielded design ideal for interference
•free signal transmission
Applications
• Suitable for connecting actuators and sensors in industrial automation setups
• Ideal for use in distribution boxes for effective wiring solutions
Can it be used in aggressive environments?
This sensor actuator cable is built to withstand harsh conditions, making it suitable for challenging applications.
Will it provide reliable connectivity for actuators and sensors?
Yes, the cable's 5 cores and PUR sheath ensure stable and secure connections for various industrial automation devices.
Is it compatible with M12 connectors of other orientations?
While this cable features a straight orientation, it can be used with different M12 connectors for versatile connectivity options.
Related links
- Lumberg Automation Male 5 way Straight to Female 34 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 5 way Right Angle to Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Male 5 way Straight to 4 way Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Male 5 way Straight to Female Unterminated Sensor Actuator Cable, 500 mm
- Lumberg Automation Male 5 way Straight to Female 34 way M12 Sensor Actuator Cable
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 5 way Straight to Female Unterminated Sensor Actuator Cable, 5 m

