Lumberg Automation Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$49.61

(exc. GST)

$54.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$49.61
50 - 99$48.75
100 - 249$46.55
250 +$44.88

*price indicative

RS Stock No.:
253-0474
Mfr. Part No.:
RKT 5-87/5M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RKT / RKWT

Jacket Colour

Black, Yellow

Cable Length

5m

Jacket Material

PUR, PVC, TPE

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

60V

Standards/Approvals

IEC 61076-2-101

IP Rating

IP65, IP69, IP68, IP67

Coding

A

RoHS Status: Exempt

COO (Country of Origin):
DE

Belden Lumberg Automation Sensor Actuator Cable, 0.34 mm², 5m Length - RKT 5-87/5M


Use this sensor actuator cable from Belden's Lumberg Automation range to transmit signals across your automated system. As it comes with a versatile free end, you can add the connector you need to fit your equipment. At the other end, the unit has an industry-standard female M12 connector for easy compatibility. Thanks to its highly conductive gold-plated bronze contacts, you can rely on this cable for quality data transfer and efficient performance.

Features & Benefits


• IP67 rating indicates it's dust-tight and protected against submersion in shallow water

• Connector coupling nut prevents disruption from movement

• Flexible unshielded cable bends to fit in busy cabinets

• Length of 5m for convenience

Applications


• Assembly lines

• Measuring applications

• Bottling plants

• Automotive industry

Can I use this actuator cable around moving machinery?


Yes, the cable is safe around moving parts as its PUR sheath is abrasion-resistant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy