Mueller Electric Male 4 way M12 to Unterminated Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$30.30

(exc. GST)

$33.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$30.30-
10 - 24$29.522%
25 - 49$28.585%
50 - 99$27.808%
100 +$27.1810%

*price indicative

RS Stock No.:
251-7224
Distrelec Article No.:
303-74-510
Mfr. Part No.:
C4A05M005
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Series

C4A05

Product Type

Sensor Actuator Cable

Jacket Material

PVC

Jacket Colour

Yellow

Cable Length

5m

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

4

Connector Type B

Unterminated

Voltage

250V

Standards/Approvals

IEC 61076-2-101, RoHS 3 compliant

IP Rating

IP68

COO (Country of Origin):
US
The Muellers offers C4A0 series of a M12 cordset, 4 position, 22 AWG shielded end instrumentation cable with a straight male connector on one end and free at the other.

Standard lengths are 2, 5, and 10 meters

Protection class of IEC IP68


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy