Mueller Electric Male 4 way M12, Right Angle to Female 4 way Right Angle Female Connector Sensor Actuator Cable, 5 m
- RS Stock No.:
- 251-7236
- Distrelec Article No.:
- 303-74-520
- Mfr. Part No.:
- C4BD05M005
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save $10.50
View bulk pricing optionsSubtotal (1 unit)*
$40.78
(exc. GST)
$44.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $40.78 | - |
| 10 - 24 | $39.73 | $10.50 |
| 25 - 49 | $38.48 | $57.50 |
| 50 - 99 | $37.43 | $167.50 |
| 100 + | $36.60 | $418.00 |
*price indicative
- RS Stock No.:
- 251-7236
- Distrelec Article No.:
- 303-74-520
- Mfr. Part No.:
- C4BD05M005
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Series | C4BD05 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Yellow | |
| Cable Length | 5m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Right Angle Female Connector | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| Standards/Approvals | IEC, RoHS | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Series C4BD05 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Yellow | ||
Cable Length 5m | ||
Number of Contacts A 4 | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Right Angle Female Connector | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
Standards/Approvals IEC, RoHS | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- US
The Muellers offers C4BD05 series of a M12 Cordset, 4 Position, 22 AWG shielded instrumentation cable with a right angle male connector on one end and a
right angle female connector on the other.
Standard lengths are 2, 5, and 10 meters
Protection class of IEC IP68
Related links
- Mueller Electric Male 4 way M12 5 m
- Mueller Electric Male 4 way M12 10 m
- Mueller Electric Male 5 way M12 5 m
- Mueller Electric Male 4 way M12 Straight Sensor Actuator Cable, 5 m
- Mueller Electric Male 4 way M12 5 m
- Mueller Electric Male 4 way M12 10 m
- Mueller Electric Male 5 way M12 5 m
- Mueller Electric Male 5 way M12 10 m
