Mueller Electric Male 4 way M12, Right Angle to Unterminated Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$33.33

(exc. GST)

$36.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$33.33-
10 - 24$32.492%
25 - 49$31.455%
50 - 99$30.618%
100 +$29.9210%

*price indicative

RS Stock No.:
251-7231
Distrelec Article No.:
303-74-516
Mfr. Part No.:
C4B05M005
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Sensor Actuator Cable

Series

C4B05

Jacket Colour

Yellow

Jacket Material

PVC

Cable Length

5m

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M12, Right Angle

Connector Type B

Unterminated

Voltage

250V

Standards/Approvals

Meets Standard: IEC 61076-2-101, RoHS 3 compliant

IP Rating

IP68

COO (Country of Origin):
US
The Muellers offers C4B05 series of a M12 Cordset, 4 Position, 22 AWG shielded instrumentation cable with a right angle male connector on one end and

free at the other.

Standard lengths are 2, 5, and 10 meters

Protection class of IEC IP68


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy