Mueller Electric Male 4 way M12, Straight to Female 4 way M12, Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 251-7227
- Distrelec Article No.:
- 303-74-513
- Mfr. Part No.:
- C4AC05M010
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$58.99
(exc. GST)
$64.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $58.99 | - |
| 10 - 24 | $57.50 | 2% |
| 25 - 49 | $55.66 | 5% |
| 50 - 99 | $54.16 | 8% |
| 100 + | $52.95 | 10% |
*price indicative
- RS Stock No.:
- 251-7227
- Distrelec Article No.:
- 303-74-513
- Mfr. Part No.:
- C4AC05M010
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Series | C4AC05 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Yellow | |
| Cable Length | 10m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| IP Rating | IP68 | |
| Standards/Approvals | IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Series C4AC05 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Yellow | ||
Cable Length 10m | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
IP Rating IP68 | ||
Standards/Approvals IEC, RoHS | ||
The Muellers offers C4AC05 series of a M12 Cordset, 4 Position, 22 AWG shielded instrumentation cable with a straight male connector on one end and a straight female connector on the other.
Standard lengths are 2, 5, and 10 meters
Meets standard: IEC 61076-2-101
Related links
- Mueller Electric Male 4 way M12 Straight Sensor Actuator Cable, 10 m
- Mueller Electric Male 4 way M12 10 m
- Mueller Electric Male 4 way M12 10 m
- Mueller Electric Male 4 way M12 Straight Sensor Actuator Cable, 5 m
- Mueller Electric Male 4 way M12 Straight Sensor Actuator Cable, 5 m
- Mueller Electric Male 4 way M12 5 m
- Mueller Electric Male 4 way M12 10 m
- Mueller Electric Male 4 way M12 10 m
