Amphenol Communications Solutions Male 4 way Straight to Male M12 Sensor Actuator Cable, 1 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-1749
Mfr. Part No.:
MRDAP04CBPA00
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

MRD

Product Type

Sensor Actuator Cable

Cable Length

1m

Jacket Colour

Black

Jacket Material

PVC

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Straight

Connector Gender B

Male

Connector Type B

M12

Voltage

125V

IP Rating

IP67

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol ICC MRD series 4 position Cable assembly with current rating up to 5A. It has male connector with pin contact in both end of cable which have plastic housing. These connector feature housing options including all-plastic constructions and metal-locking bodies for increased durability.

IP67 degree of protection

Operating temperature is -40°C to +80°C

Length of cable is 1 Meter

Each
$27.55
Each
$67.98
  • RS Stock No. 2150931
  • Mfr. Part No. MSAS-17BMMM-SL8D01
Each
$49.55
  • RS Stock No. 8346727
  • Mfr. Part No. RKC 12T-1-WSC 12T
Each
$213.60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy