Amphenol Communications Solutions Male 2 way Straight to Male M16 Sensor Actuator Cable, 1 m
- RS Stock No.:
- 244-1780
- Mfr. Part No.:
- MRDBN02CBPA00
- Brand:
- Amphenol Communications Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-1780
- Mfr. Part No.:
- MRDBN02CBPA00
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Sensor Actuator Cable | |
| Series | MRD | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 1m | |
| Connector Type A | Straight | |
| Number of Contacts A | 2 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | M16 | |
| Voltage | 300V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Sensor Actuator Cable | ||
Series MRD | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 1m | ||
Connector Type A Straight | ||
Number of Contacts A 2 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B M16 | ||
Voltage 300V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol ICC MRD series 2 position Cable assembly with current rating up to 10A. It has male connector with socket contact in both end of cable which have metal housing. These connector feature housing options including all-plastic constructions and metal-locking bodies for increased durability.
IP67 degree of protection
Operating temperature is -40°C to +80°C
Length of cable is 1 Meter
- RS Stock No. 2483058
- Mfr. Part No. M12A-08BMMM-SL8N01
Each
$21.68
- RS Stock No. 0671899
- Mfr. Part No. M12RJ454D-3
Each
$162.20
- RS Stock No. 2483060
- Mfr. Part No. M12A-08BMMM-SL8N02
Each
$24.23
- RS Stock No. 2483051
- Mfr. Part No. M12A-08BFFM-SL8N01
Each
$21.31
Related links
- Amphenol Communications Solutions Male 2 way Straight to Male M16 Sensor Actuator Cable, 1 m
- Amphenol Communications Solutions Male 4 way Straight to Male M16 Sensor Actuator Cable, 1 m
- Amphenol Communications Solutions Male 2 way Straight to Male M16 Sensor Actuator Cable, 3 m
- Amphenol Communications Solutions Male 3 way Straight to Male M16 Sensor Actuator Cable, 1 m
- Amphenol Communications Solutions Male 4 way Straight to Male M16 Sensor Actuator Cable, 3 m
- Amphenol Communications Solutions Male 3 way Straight to Male M16 Sensor Actuator Cable, 3 m
- Amphenol Communications Solutions Male 2 way Straight to Unterminated Unterminated Sensor Actuator Cable, 1 m
- Amphenol Communications Solutions Male Straight to Male M12 Sensor Actuator Cable, 1 m












