Mueller Electric Female 4 way M12, Straight to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 251-7239
- Distrelec Article No.:
- 303-74-523
- Mfr. Part No.:
- C4C05M010
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$64.88
(exc. GST)
$71.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $64.88 | - |
| 10 - 24 | $63.91 | 1% |
| 25 - 49 | $62.95 | 2% |
| 50 - 99 | $62.01 | 4% |
| 100 + | $61.09 | 5% |
*price indicative
- RS Stock No.:
- 251-7239
- Distrelec Article No.:
- 303-74-523
- Mfr. Part No.:
- C4C05M010
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Sensor Actuator Cable | |
| Series | C4C05 | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 10m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | IEC 61076-2-101, RoHS 3 compliant | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Sensor Actuator Cable | ||
Series C4C05 | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 10m | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals IEC 61076-2-101, RoHS 3 compliant | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- US
The Muellers offers C4C05 series of a M12 Cordset, 4 Position, 22 AWG shielded instrumentation cable with a straight female connector on one end and free at the other.
Standard lengths are 2, 5, and 10 meters
Meets standard: IEC 61076-2-101
Related links
- Mueller Electric Female 4 way M12 10 m
- Mueller Electric Male 4 way M12 Straight Sensor Actuator Cable, 10 m
- Mueller Electric Female 4 way M12 5 m
- Mueller Electric Female 4 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Mueller Electric Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Mueller Electric Female 4 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- Mueller Electric Female 5 way M12 10 m
- Mueller Electric Female 5 way M12 10 m
