BALLUFF Male 4 way Right Angle to Male 4 way M12 Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$153.79

(exc. GST)

$169.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$153.79

*price indicative

RS Stock No.:
242-0108
Mfr. Part No.:
BCC0JH0
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Product Type

Sensor Actuator Cable

Series

BCC0J

Cable Length

5m

Jacket Material

PUR

Jacket Colour

Green

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Right Angle

Connector Type B

M12

Number of Contacts B

4

Connector Gender B

Male

Voltage

250V

Standards/Approvals

CE, cULus, EAC, RoHS, WEEE

IP Rating

IP67, IP68, IP69K

Coding

D

COO (Country of Origin):
DE
The Balluff robust double-ended cordset is used for signals, data and power transmission continuously and securely. It is a PUR shielded green, 5 m, drag chain compatible cable having M12x1-male, angled, 4-pin D-coded connection and M12x1-male, angled, 4-

Profinet interface

-40 °C to 80 °C cable temperature at fixed routing

-20 °C to 60 °C cable temperature at flexible routing

250 VDC / 250 VAC Operating voltage Ub

IP67/IP67 protection rating for both connections

CE, cULus, EAC, WEEE Approval/Conformity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy