BALLUFF Male 4 way M12 to Female 5 way M12 Industrial Automation Cable Assembly, 300 mm
- RS Stock No.:
- 242-0084
- Mfr. Part No.:
- BCC0AUA
- Brand:
- BALLUFF
Subtotal (1 unit)*
$104.09
(exc. GST)
$114.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.09 |
*price indicative
- RS Stock No.:
- 242-0084
- Mfr. Part No.:
- BCC0AUA
- Brand:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Industrial Automation Cable Assembly | |
| Jacket Material | PUR | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Voltage | 250V | |
| Standards/Approvals | CE, EAC, RoHS, WEEE | |
| IP Rating | IP67, IP68, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Industrial Automation Cable Assembly | ||
Jacket Material PUR | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Voltage 250V | ||
Standards/Approvals CE, EAC, RoHS, WEEE | ||
IP Rating IP67, IP68, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- DE
The Balluff Y-splitter can collect, connect and split two signals in the field. It is a PUR black, 0.3 m, drag chain compatible cable having one M12x1-male, straight,4-pin, A-coded connection and two M12x1-female, straight, 5-pin, A-coded connection with
Ensures a rapid and reliable connection
-50 °C to 90 °C cable temperature at fixed routing
-25 °C to 90 °C cable temperature at flexible routing
250 VDC / 250 VAC Operating voltage Ub
IP67, IP68, IP69K/IP67, IP68, IP69K protection rating for both connecti
Related links
- Lutronic Male 8 way M8 to Female 8 way M8 Industrial Automation Cable Assembly, 0.3 m
- Lutronic Male 6 way M8 to Female 6 way M8 Industrial Automation Cable Assembly, 0.3 m
- Lutronic M8 to M8 Industrial Automation Cable Assembly, 0.3 m
- Lutronic M8 to Industrial Automation Cable Assembly, 0.3 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 0.3 m
- Molex Female 3 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 0.3 m
- HARTING Male 4 way M8 to Female 4 way M8 Cable Assembly, 0.3 m
- Leuze Female 4 way Straight to Male 4 way Straight Industrial Automation Cable Assembly, 2000 mm
