BALLUFF Female 5 way M12 to Male 4 way M12 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 135-0308
- Mfr. Part No.:
- BCC M415-M414-3A-304-PX0434-050
- Brand:
- BALLUFF
Subtotal (1 unit)*
$60.18
(exc. GST)
$66.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.18 |
*price indicative
- RS Stock No.:
- 135-0308
- Mfr. Part No.:
- BCC M415-M414-3A-304-PX0434-050
- Brand:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Sensor Actuator Cable | |
| Series | BCC039P | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Voltage | 250V | |
| Standards/Approvals | cULus / DIN VD0472 Part 815 / IEC 60332-2 | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Sensor Actuator Cable | ||
Series BCC039P | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Voltage 250V | ||
Standards/Approvals cULus / DIN VD0472 Part 815 / IEC 60332-2 | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- DE
Connection Leads
Connection leads for use with Balluff proximity sensors.
Related links
- BALLUFF Female 5 way M12 to Male 4 way M12 Sensor Actuator Cable, 2 m
- BALLUFF Female 5 way M12 to Male 4 way M12 Sensor Actuator Cable, 600 mm
- BALLUFF Female 5 way M12, Straight to Male 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 4 way M12 5 m
- BALLUFF Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- BALLUFF Female 5 way M12 2 m
- BALLUFF Female 5 way Straight to Male/Female 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 4 way M8, Right Angle to Male 34 way Unterminated Sensor Actuator Cable
