Lutronic Male 6 way M8 to Female 6 way M8 Industrial Automation Cable Assembly, 300 mm

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$34.35

(exc. GST)

$37.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$34.35-
10 +$31.608%

*price indicative

RS Stock No.:
595-767
Mfr. Part No.:
0810 0800 06 337 0,3m
Brand:
Lutronic
Find similar products by selecting one or more attributes.
Select all

Brand

Lutronic

Product Type

Industrial Automation Cable Assembly

Series

0810 0800-3

Jacket Material

PUR

Jacket Colour

Black

Cable Length

300mm

Connector Type A

M8

Number of Contacts A

6

Connector Gender A

Male

Number of Contacts B

6

Connector Gender B

Female

Connector Type B

M8

Voltage

60V

Standards/Approvals

cULus

IP Rating

IP67

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy