Lutronic M8 to Industrial Automation Cable Assembly, 300 mm
- RS Stock No.:
- 595-762
- Mfr. Part No.:
- 0815 0805 08 339 0.3m
- Brand:
- Lutronic
Get a bulk buy discount
Add 10 more to save $40.50
View bulk pricing optionsSubtotal (1 unit)*
$50.74
(exc. GST)
$55.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $50.74 | - |
| 10 + | $46.69 | $40.50 |
*price indicative
- RS Stock No.:
- 595-762
- Mfr. Part No.:
- 0815 0805 08 339 0.3m
- Brand:
- Lutronic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lutronic | |
| Product Type | Industrial Automation Cable Assembly | |
| Series | 0815 | |
| Cable Length | 300mm | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | M8 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Lutronic | ||
Product Type Industrial Automation Cable Assembly | ||
Series 0815 | ||
Cable Length 300mm | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A M8 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Lutronic M8 to M8 Industrial Automation Cable Assembly, 0.3 m
- Lutronic Male 8 way M8 to Female 8 way M8 Industrial Automation Cable Assembly, 0.3 m
- Lutronic Male 6 way M8 to Female 6 way M8 Industrial Automation Cable Assembly, 0.3 m
- Lutronic Male 8 way M8 to Industrial Automation Cable Assembly, 5 m
- Lutronic Male 8 way M8 to Industrial Automation Cable Assembly, 1 m
- Lutronic Male 8 way M8 to Industrial Automation Cable Assembly, 2 m
- BALLUFF Male 4 way M12 to Female 5 way M12 Industrial Automation Cable Assembly, 0.3 m
- Lutronic Female 8 way M8 to Industrial Automation Cable Assembly, 5 m
