Phoenix Contact Straight Plug M12 to Angled Socket M12 Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 240-7260
- Mfr. Part No.:
- 1224008
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$32.78
(exc. GST)
$36.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.78 |
*price indicative
- RS Stock No.:
- 240-7260
- Mfr. Part No.:
- 1224008
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 1.5m | |
| Connector Type A | Straight Plug M12 | |
| Connector Type B | Angled Socket M12 | |
| Voltage | 250V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 1.5m | ||
Connector Type A Straight Plug M12 | ||
Connector Type B Angled Socket M12 | ||
Voltage 250V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals IEC 61076-2-101 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix contact Sensor/actuator cable offers 3-position. It is a straight M12 Push-pull plug on Angled M12 Push-pull socket. The cable length is 1.5 m. The black external sheath is Polyurethane/PUR and halogen-free.
Easy and safe, 100% electrically tested plug-in components
Saves time with help of the push-pull fast locking
Related links
- Phoenix Contact Straight Plug M12 to Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Straight Plug M12 SPEEDCON to Valve Connector A Sensor Actuator Cable, 1.5 m
- Phoenix Contact M12 to Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 3 way M12 1.5 m
- Phoenix Contact Male 3 way M8 1.5 m
- Phoenix Contact Straight Plug M8 to Straight Socket M8 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 8 way Angled Socket M12 1.5 m
