Phoenix Contact Male 3 way M12 to Female 3 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 861-0914
- Mfr. Part No.:
- 1456831
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$38.35
(exc. GST)
$42.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.35 |
*price indicative
- RS Stock No.:
- 861-0914
- Mfr. Part No.:
- 1456831
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Number of Contacts A | 3 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | Angled Socket M12 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 250V | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Number of Contacts A 3 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B Angled Socket M12 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 250V | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 3-position, PUR halogen-free, resistant to welding sparks, highly flexible, gray RAL 7001, Plug straight M12, coding: A, on Socket angled M12, coding: A, cable length: 1.5 m, for robots and drag chains
Flexible: cable supports a high degree of torsion and bending;Easy and safe: 100% electrically tested plug-in components;Reliable solution for the body shop as cable is resistant to welding sparks
Related links
- Phoenix Contact Male 3 way M12 1.5 m
- Phoenix Contact Male 3 way M12 1.5 m
- Phoenix Contact Male 3 way M8 1.5 m
- Phoenix Contact Male 3 way M8 1.5 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 3 way M12 1.5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
