Phoenix Contact Male 4 way M12, Straight to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1.5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$62.84

(exc. GST)

$69.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$62.84
10 +$57.81

*price indicative

RS Stock No.:
535-827
Mfr. Part No.:
1500981
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

PUR

Jacket Colour

Black, Grey

Cable Length

1.5m

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts A

4

Connector Type B

Angled Socket M12

Number of Contacts B

4

Connector Gender B

Female

Voltage

30V

Standards/Approvals

cUL Listed, EAC-RoHS, IEC 61076-2-101, UL Listed

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator Cable is engineered to deliver exceptional reliability and performance in demanding environments. Designed with advanced shielding technology, this cable ensures secure and interference-free signal transmission. Its robust construction features a halogen-free PUR jacket, which provides optimal flexibility and resilience against harsh conditions. The cable is suitable for a variety of applications, ensuring seamless connectivity in automation and control systems. With its precise coding and efficient design, this product enhances operational efficiency while meeting stringent industry standards. Ideal for use in industrial settings, the cable supports a wide range of applications from machinery to electronic components, enhancing safety and performance.

Halogen-free construction promotes safety in installations

Designed to withstand high levels of electromagnetic interference

Offers easy and secure connections with straight and angled M12 connectors

Detailed dimensional drawings ensure accurate installation and compatibility

Built to resist oils and harsh chemicals, prolonging service life

Flexible design allows for varied installation scenarios without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy