Phoenix Contact Male 4 way M12 to M12 Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$104.91

(exc. GST)

$115.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$104.91-
5 +$94.4110%

*price indicative

RS Stock No.:
240-1073
Mfr. Part No.:
1089998
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Jacket Material

PVC

Jacket Colour

Black, Grey

Cable Length

5m

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

4

Connector Type B

M12

Voltage

63V

IP Rating

IP65, IP67

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The Phoenix Contact power cable comes with straight M12 plug and a straight M12 socket. It has a cable length of 5 m and protection against incorrect connection by using special T-coding.

Contact material CuZn

Cable type PVC black

Number of positions 4

Wire colours brown, white, blue, black

External sheath colour black-grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy