Phoenix Contact Male 4 way M12 to 4 way M12 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 863-6777
- Mfr. Part No.:
- 1509568
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$81.00
(exc. GST)
$89.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.00 |
*price indicative
- RS Stock No.:
- 863-6777
- Mfr. Part No.:
- 1509568
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC, EAC-RoHS, UL Listed | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC, EAC-RoHS, UL Listed | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 4-position, PUR, black-gray RAL 7021, Plug straight M12, coding: A, on Socket straight M12, coding: A, cable length: 5 m
Easy and safe: 100% electrically tested plug-in components;High-performance: connectors and cables with a large conductor cross section for power supply
Related links
- Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 to M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 Straight 5 m
- Siemens Male 4 way Right Angle to Female 4 way M12 Sensor Actuator Cable, 5 m
- Molex Male 4 way Straight to Male 4 way M12 Sensor Actuator Cable, 5 m
