Phoenix Contact Male 4 way M12 to M12 Sensor Actuator Cable, 1 m
- RS Stock No.:
- 240-1071
- Mfr. Part No.:
- 1089988
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$72.43
(exc. GST)
$79.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $72.43 |
| 5 + | $65.18 |
*price indicative
- RS Stock No.:
- 240-1071
- Mfr. Part No.:
- 1089988
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-4P-M12MST | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1m | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | M12 | |
| Voltage | 63V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-4P-M12MST | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Jacket Colour Black, Grey | ||
Cable Length 1m | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B M12 | ||
Voltage 63V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable comes with straight M12 plug and a straight M12 socket. It has a cable length of 1 m and protection against incorrect connection by using special T-coding.
Contact material CuZn
Cable type PVC black
Number of positions 4
Wire colours brown, white, blue, black
External sheath colour black-grey
Related links
- Phoenix Contact Male 4 way M12 to M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 to 4 way M12 Sensor Actuator Cable, 1 m
- Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 1 m
- Phoenix Contact Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1 m
- RS PRO Male 4 way M12 to Female 3 way M12 Sensor Actuator Cable, 1 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Male 4 way M12 1 m
- Phoenix Contact Male 4 way M12 to Free Cable End Sensor Actuator Cable, 1 m
