Amphenol Industrial 2 way Sensor Actuator Cable, 2 m

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$32.30

(exc. GST)

$35.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$32.30-
10 - 24$31.323%
25 - 49$30.366%
50 - 99$29.448%
100 +$28.5611%

*price indicative

RS Stock No.:
234-3074
Distrelec Article No.:
302-36-473
Mfr. Part No.:
M12A-02BFFM-SL8C02
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Sensor Actuator Cable

Series

M12

Jacket Material

PUR

Cable Length

2m

Number of Contacts A

2

IP Rating

IP67

Standards/Approvals

No

COO (Country of Origin):
CN
The Amphenol Industrial single pair Ethernet cable simplify the process of connecting and powering edge devices by extending the range and bandwidth of a single twisted pair. SPE cables allow stable, uninterrupted connectivity from remote field devices to the cloud, even in the roughest situations, thanks to excellent shielding and jacketing choices.

Speed 100 Mbits/s or 1Gbits/s per twisted pair

Direction bi-directional

Data rate 100BASE-T1 or 1000BASE-T1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy