RS PRO 2 way Magnetic Circular to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 231-7900
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$73.72
(exc. GST)
$81.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 11 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $73.72 |
| 10 - 14 | $71.50 |
| 15 + | $69.36 |
*price indicative
- RS Stock No.:
- 231-7900
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | GT193119 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Number of Contacts A | 2 | |
| Connector Type A | Magnetic Circular | |
| Connector Type B | Unterminated | |
| Voltage | 30 V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series GT193119 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Number of Contacts A 2 | ||
Connector Type A Magnetic Circular | ||
Connector Type B Unterminated | ||
Voltage 30 V | ||
Standards/Approvals No | ||
RS PRO Magnetic Circular Connector to Unterminated Connector & Cable, 2 Core 2m Cable
Looking for a safe way to power electrical equipment that's frequently connected and disconnected? The RS PRO magnetic circular connector series offers a practical solution, as the connectors will un-couple if the cable gets dragged or pulled without damaging your equipment. Designed for use with a compatible panel mount/cable mount magnetic connectors, the magnetisation creates a seamless connection. These connectors are commonly used to charge instrumentation equipment and medical devices.
This durable connector has been tested to stringent professional standards. Its gold-plated copper alloy contact offers exceptional conductivity while protecting against wear, abrasion, and corrosion. The connector cables are two metres long and housed in a PVC thermoplastic outer sheath that protects the wiring against changes in temperature. These connectors are available unterminated, so you can wire them in wherever needed or with USB-A plugs. The cable supports a maximum current of 5A at 30V.
Features and Benefits
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 2 way Magnetic Circular to Male USB Type A Sensor Actuator Cable, 1 m
- Telemecanique Sensors Female 3 way 8 mm Circular to Free End Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 3 way 8 mm Circular to Free End Sensor Actuator Cable, 10 m
- Samtec Female 12 way 15 mm Circular to Free End Sensor Actuator Cable, 150 mm
- Samtec Female 12 way 15 mm Circular to Free End Sensor Actuator Cable, 250 mm
- RS PRO Female 2 way Free End Sensor Actuator Cable, 2 m
- RS PRO Male 2 way Free End Sensor Actuator Cable, 2 m
- binder Male 2 way Connecting Cable to Free End Sensor Actuator Cable, 2 m
