Amphenol Industrial 2 way Sensor Actuator Cable, 1 m
- RS Stock No.:
- 234-3072
- Mfr. Part No.:
- M12A-02BFFM-SL8C01
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$21.91
(exc. GST)
$24.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $21.91 | - |
| 10 - 24 | $21.26 | 2% |
| 25 - 49 | $20.65 | 5% |
| 50 - 99 | $20.04 | 8% |
| 100 + | $19.44 | 11% |
*price indicative
- RS Stock No.:
- 234-3072
- Mfr. Part No.:
- M12A-02BFFM-SL8C01
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Sensor Actuator Cable | |
| Series | M12 | |
| Jacket Material | PUR | |
| Cable Length | 1m | |
| Number of Contacts A | 2 | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Sensor Actuator Cable | ||
Series M12 | ||
Jacket Material PUR | ||
Cable Length 1m | ||
Number of Contacts A 2 | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial single pair Ethernet cable simplify the process of connecting and powering edge devices by extending the range and bandwidth of a single twisted pair. SPE cables allow stable, uninterrupted connectivity from remote field devices to the cloud, even in the roughest situations, thanks to excellent shielding and jacketing choices.
Speed 100 Mbits/s or 1Gbits/s per twisted pair
Direction bi-directional
Data rate 100BASE-T1 or 1000BASE-T1
Related links
- Amphenol Industrial 2 way Sensor Actuator Cable, 1 m
- Amphenol Industrial 2 way Sensor Actuator Cable, 5 m
- Amphenol Industrial 2 way Sensor Actuator Cable, 10 m
- Amphenol Industrial 2 way Sensor Actuator Cable, 2 m
- Amphenol Industrial Female 2 way Right Angle to Unterminated Actuator/Sensor Cable, 1 m
- Amphenol Industrial Female 2 way X Lock B size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 8 way Straight to Sensor Actuator Cable, 2 m
