Amphenol Industrial 2 way Sensor Actuator Cable, 1 m

Bulk discount available

Subtotal (1 unit)*

$21.83

(exc. GST)

$24.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$21.83
10 - 24$21.09
25 - 49$20.38
50 - 99$19.76
100 +$19.34

*price indicative

RS Stock No.:
234-3064
Mfr. Part No.:
AD-02BMMM-QL8P01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

X-LOK

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Cable Length

1m

Number of Contacts A

2

Standards/Approvals

No

IP Rating

IP67

COO (Country of Origin):
CN
The Amphenol Industrial single pair Ethernet cable simplify the process of connecting and powering edge devices by extending the range and bandwidth of a single twisted pair. SPE cables allow stable, uninterrupted connectivity from remote field devices to the cloud, even in the roughest situations, thanks to excellent shielding and jacketing choices.

Speed 100 Mbits/s or 1Gbits/s per twisted pair

Direction bi-directional

Data rate 100BASE-T1 or 1000BASE-T1

Related links