Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP68, X-Lok Series
- RS Stock No.:
- 259-5129
- Mfr. Part No.:
- ASD-02BFFM-QL8P01
- Brand:
- Amphenol Industrial
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$35.43
(exc. GST)
$38.97
(inc. GST)
Units | Per unit |
1 - 9 | $35.43 |
10 - 24 | $34.29 |
25 - 99 | $33.54 |
100 - 249 | $32.53 |
250 + | $31.02 |
- RS Stock No.:
- 259-5129
- Mfr. Part No.:
- ASD-02BFFM-QL8P01
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial ASD-02BFFM-QL8P01 is a mechanical feature or features built into the design of a connector half. It allows the connector to be secured to an equipment panel, external case or enclosure, connectors fitted with panel mount features will be cable connectors.
Waterproof rate - IPX8
Housing - Thermoplastic , Black
Copper alloy gold plated pin
Metal shield and nut
Outer mold - Thermoplastic , Black
Housing - Thermoplastic , Black
Copper alloy gold plated pin
Metal shield and nut
Outer mold - Thermoplastic , Black
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Push Lock |
IP Rating | IP68 |
Series | X-Lok |
Related links
- Tajimi Electronics Circular Connector Cable Mount Plug and Socket PRC05
- Bulgin Circular Connector Cable Mount Socket IP66 IP69K, Buccaneer
- Amphenol Industrial Circular Connector Cable Mount Male X-Lok Series
- RS PRO Circular Connector Panel Mount Plug IP68
- binder Circular Connector Cable Mount Socket IP40, 678 Series
- Amphenol Industrial Circular Connector Panel Mount Plug, DeepTronica Series
- Amphenol Circular Connector Panel Mount Male X-Lok Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP68, X-Lok Series