Amphenol Industrial 2 way Sensor Actuator Cable, 5 m
- RS Stock No.:
- 234-3067
- Mfr. Part No.:
- AD-02BMMM-QL8P05
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
$61.64
(exc. GST)
$67.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $61.64 |
| 10 - 24 | $59.60 |
| 25 - 49 | $57.57 |
| 50 - 99 | $55.84 |
| 100 + | $54.66 |
*price indicative
- RS Stock No.:
- 234-3067
- Mfr. Part No.:
- AD-02BMMM-QL8P05
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | X-LOK | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 2 | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series X-LOK | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 2 | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial single pair Ethernet cable simplify the process of connecting and powering edge devices by extending the range and bandwidth of a single twisted pair. SPE cables allow stable, uninterrupted connectivity from remote field devices to the cloud, even in the roughest situations, thanks to excellent shielding and jacketing choices.
Speed 100 Mbits/s or 1Gbits/s per twisted pair
Direction bi-directional
Data rate 100BASE-T1 or 1000BASE-T1
Related links
- Amphenol Industrial 2 way Sensor Actuator Cable, 5 m
- Amphenol Industrial 2 way Sensor Actuator Cable, 1 m
- Amphenol Industrial 2 way Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 2 way Straight to Pigtail Connector Cable, 5 m
- Amphenol Industrial 2 way Sensor Actuator Cable, 10 m
- Amphenol Industrial Male 2 way Straight to Pigtail Connector Cable, 2 m
- Amphenol Industrial Male 2 way Right Angle to Pigtail Connector Cable, 2 m
- Amphenol Industrial Female 2 way Straight to Pigtail Connector Cable, 5 m
