Amphenol Industrial 2 way Sensor Actuator Cable, 2 m
- RS Stock No.:
- 234-3065
- Mfr. Part No.:
- AD-02BMMM-QL8P02
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
$30.50
(exc. GST)
$33.55
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $30.50 |
| 10 - 24 | $29.49 |
| 25 - 49 | $28.48 |
| 50 - 99 | $27.64 |
| 100 + | $27.07 |
*price indicative
- RS Stock No.:
- 234-3065
- Mfr. Part No.:
- AD-02BMMM-QL8P02
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | X-LOK | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Number of Contacts A | 2 | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series X-LOK | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Number of Contacts A 2 | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial single pair Ethernet cable simplify the process of connecting and powering edge devices by extending the range and bandwidth of a single twisted pair. SPE cables allow stable, uninterrupted connectivity from remote field devices to the cloud, even in the roughest situations, thanks to excellent shielding and jacketing choices.
Speed 100 Mbits/s or 1Gbits/s per twisted pair
Direction bi-directional
Data rate 100BASE-T1 or 1000BASE-T1
Related links
- Amphenol Industrial 2 way Sensor Actuator Cable, 2 m
- Amphenol Industrial 2 way Sensor Actuator Cable, 5 m
- Amphenol Industrial 2 way Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 2 way M12 to Wire Lead Connector Cable, 2 m
- Amphenol Industrial 2 way Sensor Actuator Cable, 10 m
- Amphenol Industrial Male 2 way M12 to Wire Lead Connector Cable, 1 m
- Amphenol Industrial Female 2 way M12 to Wire Lead Actuator/Sensor Cable, 2 m
- Amphenol Industrial Male 2 way M12 to Wire Lead Connector Cable, 5 m
