RS PRO 2 way Right Angle to Male USB Type A Sensor Actuator Cable, 1 m
- RS Stock No.:
- 231-7901
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$70.46
(exc. GST)
$77.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $70.46 |
| 10 - 14 | $68.35 |
| 15 + | $66.30 |
*price indicative
- RS Stock No.:
- 231-7901
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Number of Contacts A | 2 | |
| Connector Type A | Right Angle | |
| Connector Type B | USB Type A | |
| Connector Gender B | Male | |
| Voltage | 30V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Number of Contacts A 2 | ||
Connector Type A Right Angle | ||
Connector Type B USB Type A | ||
Connector Gender B Male | ||
Voltage 30V | ||
Standards/Approvals No | ||
RS PRO Magnetic Circular Connector to USB A Plug Connector & Cable, 2 Core 1m Cable
Looking for a safe way to power electrical equipment that's frequently connected and disconnected? The RS PRO magnetic circular connector series offers a practical solution, as the connectors will un-couple if the cable gets dragged or pulled without damaging your equipment. Designed for use with a compatible panel mount/cable mount magnetic connectors, the magnetisation creates a seamless connection. These connectors are commonly used to charge instrumentation equipment and medical devices.
This durable connector has been tested to stringent professional standards. Its gold-plated copper alloy contact offers exceptional conductivity while protecting against wear, abrasion, and corrosion. The connector cables are two metres long and housed in a PVC thermoplastic outer sheath that protects the wiring against changes in temperature. These connectors are available unterminated, so you can wire them in wherever needed or with USB-A plugs. The cable supports a maximum current of 5A at 30V.
Features and Benefits
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Phoenix Contact Female 2 way Right Angle to Male 2 way M12 Bus Cable, 1 m
- Brad from Molex Female 2 way DIN 43650 Form A 1 m
- HARTING Female 4 way Right Angle to Male 4 way Right Angle Plug Sensor Actuator Cable, 1 m
- Bulgin Female 5 way Right Angle to Male/Female Unterminated Sensor Actuator Cable, 1 m
- HARTING Female 4 way Right Angle to Male 4 way M12 Sensor Actuator Cable, 1 m
- HARTING Male 12 way Right Angle to Male 12 way Unterminated Sensor Actuator Cable, 1 m
- Bulgin Female 4 way Right Angle to Male/Female Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Female 5 way 7/8 In Circular 1 m

