HARTING Male 12 way Right Angle to Male 12 way Unterminated Sensor Actuator Cable, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$76.76

(exc. GST)

$84.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$76.76
5 +$75.43

*price indicative

RS Stock No.:
877-5235
Mfr. Part No.:
21348687C78010
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Sensor Actuator Cable

Series

2134

Jacket Colour

Black

Cable Length

1m

Jacket Material

Polyurethane

Connector Type A

Right Angle

Number of Contacts A

12

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

Unterminated

Number of Contacts B

12

Standards/Approvals

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

IP Rating

IP67

Coding

A

M12 A-Coded Single Ended Connector Cordsets


A comprehensive offering of Harting male and female straight or angled cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways to a free end. These durable connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependant upon number of ways) found in many industries. Connector cordsets are supplied with 1, 2, 5 and 10 metres of either Grey PVC or black PUR cable as stated and are terminated with a straight or angled M12 cable connector at one end only.

Features


• Available in Fast Ethernet and Gigabit Ethernet variants

• Cordsets available in 1, 2, 5 and 10 metres

• IP67 Rated

Harting M12 Cordsets


Standards

IEC 61076-2-101

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy