RF Solutions Right Angle 50 Ω RF Adapter Female Male
- RS Stock No.:
- 762-338
- Mfr. Part No.:
- ADP-TNCFRP-TNCMRP90
- Brand:
- RF Solutions
Get a bulk buy discount
Add 10 more to save $31.80
View bulk pricing optionsSubtotal (1 unit)*
$16.77
(exc. GST)
$18.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.77 | - |
| 10 - 49 | $13.59 | $31.80 |
| 50 - 99 | $10.39 | $319.00 |
| 100 + | $8.22 | $855.00 |
*price indicative
- RS Stock No.:
- 762-338
- Mfr. Part No.:
- ADP-TNCFRP-TNCMRP90
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | RF Adapter | |
| Adapter Type | TNC Adapter | |
| Converts From Type | TNC | |
| Converts to Type | TNC | |
| Mount Type | Free Hanging | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Polarity | Reverse | |
| Contact Plating | Gold Plated Brass | |
| Coupling Style | Threaded | |
| Body Plating | Nickel Plated Brass | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Male | |
| Cable Type | Coaxial | |
| Length | 27.5mm | |
| Contact Material | Phosphor Bronze | |
| Series | ADP | |
| Standards/Approvals | WEEE | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type RF Adapter | ||
Adapter Type TNC Adapter | ||
Converts From Type TNC | ||
Converts to Type TNC | ||
Mount Type Free Hanging | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Polarity Reverse | ||
Contact Plating Gold Plated Brass | ||
Coupling Style Threaded | ||
Body Plating Nickel Plated Brass | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Male | ||
Cable Type Coaxial | ||
Length 27.5mm | ||
Contact Material Phosphor Bronze | ||
Series ADP | ||
Standards/Approvals WEEE | ||
- COO (Country of Origin):
- CN
Adapter RP-TNC, Male Pin To RP-TNC Plug
The RF Solutions adaptor offers seamless connectivity for RF applications, converting TNC female reverse polarity to TNC male reverse polarity configurations with a right-angle design for Compact installations.
Frequency range spans DC to 6GHz for versatile applications
Maintains a low voltage standing wave ratio of ≤1.35
Designed with a Durable temperature range of -55 to +155°C
- RS Stock No. 1225231
- Mfr. Part No. ADP-FF-FM90
Each (In a Pack of 2)
$7.06
- RS Stock No. 1225248
- Mfr. Part No. ADP-TNCM-TNCF90
Each
$27.68
- RS Stock No. 1225250
- Mfr. Part No. ADPT-SMBF-2SMBM
Each
$31.03
- RS Stock No. 1225240
- Mfr. Part No. ADP-SMAM-SMAF90
Each
$15.57
Related links
- RF Solutions Right Angle 50 Ω RF Adapter Female Male
- RF Solutions Right Angle 50 Ω RF Adapter DC - 6 GHz Female Female
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Female Male
- Linx Straight Coaxial Adapter 0GHz, 4 GHz Female Male
- RF Solutions Right Angle 50 Ω RF Adapter 6GHz Male Male
- RF Solutions T 50 Ω RF Adapter DC - 3 GHz Female Female
- RF Solutions Straight 50 Ω RF Adapter DC - 3 GHz Female Female
- RF Solutions Straight 50 Ω RF Adapter Female Male












