Molex Male 4 way M12 Micro Change, Straight to Male 4 way M12 Micro Change, Straight Sensor Actuator Cable, 6.35 mm
- RS Stock No.:
- 174-6500
- Mfr. Part No.:
- 120049-0417
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-6500
- Mfr. Part No.:
- 120049-0417
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120049 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Blue, Green | |
| Cable Length | 6.35mm | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Connector Type A | M12 Micro Change, Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 Micro Change, Straight | |
| Connector Gender B | Male | |
| Voltage | 125V | |
| Standards/Approvals | UL E200650 | |
| IP Rating | IP67, IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120049 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Blue, Green | ||
Cable Length 6.35mm | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Connector Type A M12 Micro Change, Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B M12 Micro Change, Straight | ||
Connector Gender B Male | ||
Voltage 125V | ||
Standards/Approvals UL E200650 | ||
IP Rating IP67, IP67 | ||
Coding D | ||
- COO (Country of Origin):
- PL
Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Male (Straight), 26 AWG, PVC Cable, 1.0m (3.28') Length
Related links
- Brad from Molex Male 8 way M12 Micro Change 6.4 mm
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 6.35 m
- Molex Male 4 way M12 10 m
- Molex Male 4 way M12 5 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 34 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 5 m
- Molex Male 4 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 80 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 20 m
