Phoenix Contact Female M12, Right Angle to 6 way Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 226-5905
- Mfr. Part No.:
- 1414907
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$124.92
(exc. GST)
$137.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.92 |
*price indicative
- RS Stock No.:
- 226-5905
- Mfr. Part No.:
- 1414907
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts B | 6 | |
| Connector Type B | Unterminated | |
| Voltage | 63V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 50267 2 1, DIN EN 60332 1 2, DIN EN 60811 404, DIN VDE 0472 part 815, IEC 61076 2 111, UL 758/1581, UL 94 V-0, VDE 0282 section 10 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts B 6 | ||
Connector Type B Unterminated | ||
Voltage 63V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 50267 2 1, DIN EN 60332 1 2, DIN EN 60811 404, DIN VDE 0472 part 815, IEC 61076 2 111, UL 758/1581, UL 94 V-0, VDE 0282 section 10 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable 6-position PUR halogen-free black-grey RAL 7021 Socket angled M12 coding: M on free cable end cable length: 3 m For AC current up to 8 A/690 V
Easy and safe 100% electrically tested plug-in components
High-performance AC connectors for up to 8 A and 630 V AC
Protection against mismatching, thanks to special M-coding
Our standard robust halogen-free PUR cable
Related links
- Phoenix Contact Female 5 way M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 4 way M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 5 way M12 3 m
- Phoenix Contact Female M12 5 m
- Phoenix Contact Female M12 2 m
- Phoenix Contact Female M12 10 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 3 m
