Phoenix Contact Female 5 way M12, Right Angle to Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 248-2345
- Mfr. Part No.:
- 1682977
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$40.86
(exc. GST)
$44.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.86 |
*price indicative
- RS Stock No.:
- 248-2345
- Mfr. Part No.:
- 1682977
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 0-PUR/M12FR SH, SAC-5P- 3 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Right Angle | |
| Connector Type B | Unterminated | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 0-PUR/M12FR SH, SAC-5P- 3 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A M12, Right Angle | ||
Connector Type B Unterminated | ||
Voltage 48V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor/actuator cable has five positions with over all 3 m length of cable. It has rated voltage of 48 V AC/60 V DC.
Number of positions 5
Insulation resistance ≥ 100 MΩ
Coding A - standard
Standards/regulations M12 connector IEC 61076-2-101
Protective circuit/component unwired
Overvoltage category II
Degree of pollution 3
Related links
- Phoenix Contact Female 5 way M12 3 m
- Phoenix Contact Female 5 way M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 5 way M12 3 m
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Female M12 3 m
- Phoenix Contact Female 5 way M12 3 m
- Phoenix Contact Female 5 way M12 to Sensor Actuator Cable, 3 m
