Phoenix Contact Female M12, Right Angle to Unterminated Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$46.84

(exc. GST)

$51.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.84

*price indicative

RS Stock No.:
226-5897
Mfr. Part No.:
1089981
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Jacket Material

PVC

Cable Length

2m

Connector Type A

M12, Right Angle

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

63V

Standards/Approvals

M12 connector IEC 61076 2 111, UL 94 V-0

IP Rating

IP65, IP67

Coding

T

COO (Country of Origin):
PL
The Phoenix Contact power cable has a 4-position and made of PVC. Colour is black-grey RAL 7021 and free cable end on socket angled M12.Cable length is 2m.

Easy and safe 100% electrically tested plug-in components

High-performance DC connectors for up to 12 A and 63 V DC

Protection against incorrect connection using special T-coding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy