SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$66.58

(exc. GST)

$73.24

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$66.58

*price indicative

RS Stock No.:
225-3059
Mfr. Part No.:
YG2A14-050UW1XLEAX
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Sensor Actuator Cable

Series

YG2A

Jacket Colour

Black

Cable Length

5m

Jacket Material

PUR

Connector Type A

M12

Connector Gender A

Female

Number of Contacts A

4

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

250V

IP Rating

IP67

Standards/Approvals

CE, UL

COO (Country of Origin):
DE
Connectivity for uncontaminated applications

Feature & Benefits


Very easy to strip because of the nature of the jacket and the conductor insulation

Free of paint wetting impairment substances (PWIS-free)

Silicone free

Flame resistant and self extinguishing

Excellent price/performance ratio

UL approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy