SICK Female 3 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$33.55

(exc. GST)

$36.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.55

*price indicative

RS Stock No.:
225-3015
Mfr. Part No.:
YF2A13-050UB1XLEAX / 2095605
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YF2A13-050UB1XLEAX

Product Type

Sensor Actuator Cable

Jacket Material

PUR

Cable Length

5m

Jacket Colour

Black

Number of Contacts A

3

Connector Type A

M12

Connector Gender A

Female

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

250V

Standards/Approvals

CE, UL

IP Rating

IP67

COO (Country of Origin):
DE
Connectivity for zones with oils, coolants, or lubricants

Feature & Benefits


High resistance to oils, coolants and lubricants

Good wear resistance

Suitable for drag chains

Resistant to microbes and hydrolysis

Flame resistant and self extinguishing

Free of paint wetting impairment substances (➜ PWIS free)

Silicone free

Halogen free

UL approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy