SICK Female 3 way M12, Straight to Male 4 way M12, Straight Connector Cable, 5 m

Subtotal (1 unit)*

$49.03

(exc. GST)

$53.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.03

*price indicative

RS Stock No.:
285-1371
Mfr. Part No.:
YF2A13-050UB1M2A13 / 2095995
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YF2A13

Product Type

Connector Cable

Jacket Colour

Black

Cable Length

5m

Jacket Material

PUR

Connector Gender A

Female

Connector Type A

M12, Straight

Number of Contacts A

3

Number of Contacts B

4

Connector Gender B

Male

Connector Type B

M12, Straight

Voltage

2.5kV

Standards/Approvals

IEC 60332-1, UL 1581 FT2

IP Rating

IP65, IP66K, IP67

Coding

A

COO (Country of Origin):
CZ

Overview


Connecting Cable is equipped with a female connector at Head A featuring M12 specifications with a 3 pin, straight design and A coded. Additionally, it has male connector at Head B which featuring a M12 specifications with a 3 pin, straight design and A coded.

The locking nut is made of Zinc die cast, nickel plated which provides a secure fastening with a tightening torque of 0.6 Nm. With a diameter of 4.1 mm and a conductor cross section of 0.34 mm². It is a specially designed as a sensor and actuator cable which offering an IP65/ IP67/ IP66K enclosure rating.

At a glance


-

Your Benefit


Applications


Zones with oils and lubricants

Drag chain operation

Robot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy