SICK Female 3 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 225-3016
- Mfr. Part No.:
- YF2A13-100UB1XLEAX / 2095606
- Brand:
- SICK
Subtotal (1 unit)*
$51.83
(exc. GST)
$57.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.83 |
*price indicative
- RS Stock No.:
- 225-3016
- Mfr. Part No.:
- YF2A13-100UB1XLEAX / 2095606
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Series | YF2A | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | CE, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Series YF2A | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 250V | ||
Standards/Approvals CE, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Connectivity for zones with oils, coolants, or lubricants
Feature & Benefits
High resistance to oils, coolants and lubricants
Good wear resistance
Suitable for drag chains
Resistant to microbes and hydrolysis
Flame resistant and self extinguishing
Free of paint wetting impairment substances (➜ PWIS free)
Silicone free
Halogen free
UL approval
Related links
- SICK Female 3 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 3 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Female 3 way M12 Straight Connector Cable, 10 m
- SICK Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 3 way M12 1 m
- SICK Female 3 way M12 to Unterminated Sensor Actuator Cable, 10 m
- SICK Female 3 way M8 10 m
- SICK Female 3 way M8 10 m
