Brad from Molex Female 4 way M8 to Male M8 Sensor Actuator Cable, 600 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$62.54

(exc. GST)

$68.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$62.54
5 +$56.30

*price indicative

RS Stock No.:
224-3379
Distrelec Article No.:
303-65-232
Mfr. Part No.:
1200878348
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Sensor Actuator Cable

Series

120087

Jacket Material

PVC

Cable Length

600mm

Jacket Colour

Black

Connector Gender A

Female

Connector Type A

M8

Number of Contacts A

4

Connector Gender B

Male

Connector Type B

M8

Voltage

30V

IP Rating

IP67

Standards/Approvals

No

COO (Country of Origin):
PL
The Molex 120087 nano-change(M8) double-ended cordset. It has a 4 poles with female (straight) to male (straight) for PVC cable.

0.60m (1.97') Length

EU RoHS, REACH SVHC, & Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy