Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 600 mm

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$51.37

(exc. GST)

$56.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$51.37-
5 +$46.249%

*price indicative

RS Stock No.:
224-3216
Distrelec Article No.:
303-65-006
Mfr. Part No.:
1200070508
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Sensor Actuator Cable

Series

120007

Jacket Material

PVC

Jacket Colour

Black

Cable Length

600mm

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

M12

Number of Contacts B

4

Connector Gender B

Male

Connector Type B

M12

Voltage

250V

Standards/Approvals

UL E152210

IP Rating

IP67

COO (Country of Origin):
PL
The Molex 120007,micro-change(M12) double-ended cordset. It has 4 poles with female (90°) to male (straight). Diameter is 0.34mm² of PVC cable.

Length 0.6m

EU RoHS, REACH SVHC, & Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy